- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T4112001081-000
T4112001081-000
TE Connectivity / AMP Brand
Circular Connector - Plug - Female Sockets - 8 Position - Thread Size M12 - Orientation A - 2A - 30V - Screw Termination - Cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Female Sockets - 8 Position - Thread Size M12 - Orientation A - 2A - 30V - Screw Termination - Cable Mount, Right Angle.
Search Keywords: T4112001081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4112001081-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$10.55
25
$8.94
50
$8.39
100
$8.19
250
$7.56
500
$7.31
1,000 +
$6.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT