- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T4111002021-000
T4111002021-000
TE Connectivity / AMP Brand
Circular Connector Receptacle - Male Pins - 2 Position - M12 Shell Size - A Orientation - Threaded - IP67 - Screw Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Circular Connector Receptacle - Male Pins - 2 Position - M12 Shell Size - A Orientation - Threaded - IP67 - Screw Termination - Free Hanging (InLine).
Search Keywords: T4111002021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4111002021-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Assembly Type:Electrical Connector
-
Accessory Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$5.76
50
$4.79
100
$4.51
250
$4.07
500
$3.93
1,000
$3.74
2,500
$3.55
5,000 +
$3.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT