Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4071017041-001

Sensor Cable - M8 Sensor Straight 4 Position Receptacle - Free End - 200 mm - 7.87 ".

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Sensor Cable - M8 Sensor Straight 4 Position Receptacle - Free End - 200 mm - 7.87 ".
Search Keywords: T4071017041001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4071017041-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Accessory Color: Black
Assembly Type: Electrical Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T4071017041-001 RoHS compliant?
Yes, T4071017041-001 is RoHS compliant.
What is the lead time for T4071017041-001?
The standard lead time for T4071017041-001 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.91
25
$8.41
50
$7.93
100
$7.01
250
$6.86
500
$6.70
1,000 +
$6.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!