- Home ›
- All Products›
- T4062224004-002
T4062224004-002
TE Connectivity / AMP Brand
RPC-M8-4MR-1.0SH-M8-4FR-PUR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M8-4MR-1.0SH-M8-4FR-PUR
Search Keywords: T4062224004002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4062224004-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Operating Voltage:30 VAC, 30 VDC
-
Wire Size:24 AWG, .25 mm²
-
Cable Color:Gray
-
Connector Type (End B):M8 Socket
-
Shielded:Yes
-
Thread Size:M8 x M8
-
Contact Current Rating (Max):3 A
-
Outside Cable Diameter:5 mm
-
Cable Assembly Type:M8
-
Housing Material:GF Nylon
-
Jacket Material:PUR
-
Connector Type (End A):M8 Plug
-
Connector Color (End A):Black
-
Connector Color (End B):Black
-
Cable Assembly Length:1 m
-
Number of Positions:4
-
Wire Color (Base):Brown, White, Blue, Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$36.09
50
$22.21
75
$17.58
100 +
$17.23
Click for Quote
Log in
to unlock special pricing