- 홈 ›
- All Products›
- T4062223003-002
T4062223003-002
TE Connectivity / AMP Brand
RPC-M8-3MR-1.0SH-M8-3FS-PUR
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
RPC-M8-3MR-1.0SH-M8-3FS-PUR
Search Keywords: T4062223003002
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:T4062223003-002
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:CN
-
공급자 표준 포장:
10 -
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:24 AWG, .25 mm²
-
Operating Voltage:60 VAC, 60 VDC
-
Shielded:Yes
-
Connector Type (End A):M8 Plug
-
Cable Color:Gray
-
Contact Current Rating (Max):3 A
-
Housing Material:GF Nylon
-
Cable Assembly Length:1 m
-
Jacket Material:PUR
-
Connector Color (End B):Black
-
Thread Size:M8 x M8
-
Wire Color (Base):Brown, Blue, Black
-
Number of Positions:3
-
Cable Assembly Type:M8
-
Outside Cable Diameter:5 mm
-
Connector Color (End A):Black
-
Connector Type (End B):M8 Socket
Tools/3D Models
+
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
21 Weeks
배송 가능
10. 29. 26
PRICE (USD)
수량
Unit Price
25
$33.80
50
$20.80
75
$16.47
100 +
$16.14
Click for Quote
Log in
특별 가격 잠금 해제