Image is representational - see mfr. specs

RPC-M8-4MS-1.0SH-M8-4FS-PUR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M8-4MS-1.0SH-M8-4FS-PUR
Search Keywords: T4062123004002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4062123004-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Conductor Material:
    Copper Alloy
  • M8/M12 Application Type:
    Sensor/Actuator
  • Field Serviceable:
    Yes
  • Operating Voltage:
    30 VAC, 30 VDC
  • Wire Size:
    24 AWG, .25 mm²
  • Connector Type (End B):
    M8 Socket
  • Shielded:
    Yes
  • Contact Current Rating (Max):
    3 A
  • Cable Assembly Type:
    M8
  • Connector Color (End A):
    Black
  • Housing Material:
    GF Nylon
  • Connector Color (End B):
    Black
  • Cable Assembly Length:
    1 m
  • Thread Size:
    M8 x M8
  • Jacket Material:
    PUR
  • Outside Cable Diameter:
    5 mm
  • Connector Type (End A):
    M8 Plug
  • Cable Color:
    Gray
  • Wire Color (Base):
    Brown, White, Blue, Black
  • Number of Positions:
    4
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
21 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
25
$37.91
50
$23.33
75
$18.47
100 +
$18.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!