- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- T4062114004-005
TE Connectivity / AMP Brand
T4062114004-005
RPC-M8-4MS-5.0SH-M8-4FR-PVC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RPC-M8-4MS-5.0SH-M8-4FR-PVC
Search Keywords: T4062114004005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | T4062114004-005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Assembly Type: | Pigtail |
| Cable Assembly Length: | 5000 mm |
| Cable Assembly Type: | M8 to M8 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is T4062114004-005 RoHS compliant?
Yes, T4062114004-005 is RoHS compliant.
What is the lead time for T4062114004-005?
The standard lead time for T4062114004-005 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
13
$53.95
25
$34.53
38
$26.98
50 +
$26.44
Click for Quote
Log in
to unlock special pricing