- Home ›
- All Products›
- T4062113003-003
T4062113003-003
TE Connectivity / AMP Brand
RPC-M8-3MS-1.5SH-M8-3FS-PVC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M8-3MS-1.5SH-M8-3FS-PVC
Search Keywords: T4062113003003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4062113003-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:24 AWG, .25 mm²
-
Operating Voltage:60 VAC, 60 VDC
-
Outside Cable Diameter:5 mm
-
Connector Type (End A):M8 Plug
-
Connector Type (End B):M8 Socket
-
Cable Color:Black
-
Cable Assembly Length:1.5 m
-
Contact Current Rating (Max):3 A
-
Wire Color (Base):Brown, Blue, Black
-
Shielded:Yes
-
Number of Positions:3
-
Jacket Material:PVC
-
Housing Material:GF Nylon
-
Connector Color (End B):Black
-
Thread Size:M8 x M8
-
Cable Assembly Type:M8
-
Connector Color (End A):Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$33.93
50
$20.88
75
$16.53
100 +
$16.20
Click for Quote
Log in
to unlock special pricing