Image is representational - see mfr. specs

M8 CABLE RA FEMALE 3M 4POS PUR CABLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
M8 CABLE RA FEMALE 3M 4POS PUR CABLE
Search Keywords: T4061420004004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4061420004-004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • M8/M12 Application Type:
    Sensor/Actuator
  • Jacket Material:
    PUR
  • Shielded:
    Yes
  • Connector Color (End A):
    Black
  • Connector Type (End A):
    M8 Socket
  • Cable Assembly Type:
    M8 Pigtail
  • Housing Material:
    PA66+25GF
  • Cable Assembly Length:
    3 m
  • Number of Positions:
    4
  • Thread Size:
    M8
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
19
$18.59
38
$13.94
57
$13.01
75 +
$12.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!