- Home ›
- All Products›
- T4061410004-003
T4061410004-003
TE Connectivity / AMP Brand
M8 CABLE RA FEMALE 1.5M 4POS PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE RA FEMALE 1.5M 4POS PVC CABLE
Search Keywords: T4061410004003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4061410004-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
M8/M12 Application Type:Sensor/Actuator
-
Housing Material:PA66+25GF
-
Thread Size:M8
-
Connector Type (End A):M8 Socket
-
Cable Assembly Length:1.5 m
-
Cable Assembly Type:M8 Pigtail
-
Number of Positions:4
-
Jacket Material:PVC
-
Connector Color (End A):Black
-
Shielded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$13.50
50
$10.12
75
$9.45
100 +
$9.26
Click for Quote
Log in
to unlock special pricing