- Home ›
- All Products›
- T4061410003-007
T4061410003-007
TE Connectivity / AMP Brand
M8 CABLE RA FEMALE 10M 3POS PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE RA FEMALE 10M 3POS PVC CABLE
Search Keywords: T4061410003007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4061410003-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Sensor/Actuator
-
Connector Type (End A):M8 Socket
-
Cable Assembly Type:M8 Pigtail
-
Housing Material:PA66+25GF
-
Thread Size:M8
-
Jacket Material:PVC
-
Shielded:Yes
-
Number of Positions:3
-
Cable Assembly Length:10 m
-
Connector Color (End A):Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$25.86
6
$24.19
10
$23.08
26
$22.39
50
$21.74
100
$19.64
250 +
$19.12
Click for Quote
Log in
to unlock special pricing