- Home ›
- All Products›
- T4061410003-006
T4061410003-006
TE Connectivity / AMP Brand
M8 CABLE RA FEMALE 7M 3POS PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE RA FEMALE 7M 3POS PVC CABLE
Search Keywords: T4061410003006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4061410003-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Sensor/Actuator
-
Cable Assembly Length:7 m
-
Jacket Material:PVC
-
Thread Size:M8
-
Cable Assembly Type:M8 Pigtail
-
Number of Positions:3
-
Shielded:Yes
-
Connector Type (End A):M8 Socket
-
Connector Color (End A):Black
-
Housing Material:PA66+25GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
2
$20.86
6
$19.52
26
$18.06
50
$17.54
100
$15.84
250
$15.41
500 +
$14.50
Click for Quote
Log in
to unlock special pricing