- Home ›
- All Products›
- T4061310004-004
T4061310004-004
TE Connectivity / AMP Brand
M8 CABLE ST FEMALE 3M 4POS PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE ST FEMALE 3M 4POS PVC CABLE
Search Keywords: T4061310004004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4061310004-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Sensor/Actuator
-
Cable Assembly Type:M8 Pigtail
-
Number of Positions:4
-
Thread Size:M8
-
Cable Assembly Length:3 m
-
Jacket Material:PVC
-
Shielded:Yes
-
Connector Color (End A):Black
-
Housing Material:PA66+25GF
-
Connector Type (End A):M8 Socket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
19
$17.21
38
$12.91
57
$12.05
75 +
$11.81
Click for Quote
Log in
to unlock special pricing