- Home ›
- All Products›
- T4061220003-004
T4061220003-004
TE Connectivity / AMP Brand
M8 CABLE RA M 3M 3POS PUR CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE RA M 3M 3POS PUR CABLE
Search Keywords: T4061220003004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4061220003-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Sensor/Actuator
-
Cable Assembly Type:M8 Pigtail
-
Connector Color (End A):Black
-
Number of Positions:3
-
Jacket Material:PUR
-
Connector Type (End A):M8 Plug
-
Housing Material:PA66+25GF
-
Cable Assembly Length:3 m
-
Shielded:Yes
-
Thread Size:M8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
19
$17.61
38
$13.20
57
$12.32
75 +
$12.08
Click for Quote
Log in
to unlock special pricing