- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- T4061220003-002
T4061220003-002
TE Connectivity / AMP Brand
Cable Assembly Sensor/Actuator 1m 24AWG M8 Circular 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Sensor/Actuator 1m 24AWG M8 Circular 3 POS M
Search Keywords: T4061220003002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4061220003-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$12.25
25
$12.22
50
$9.16
75
$8.55
100 +
$8.38
Click for Quote
Log in
to unlock special pricing