- Home ›
- All Products›
- T4061210004-003
TE Connectivity / AMP Brand
T4061210004-003
M8 CABLE RA M 1.5M 4POS PVC CABLE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
M8 CABLE RA M 1.5M 4POS PVC CABLE
Search Keywords: T4061210004003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4061210004-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
M8/M12 Application Type:Sensor/Actuator
-
Cable Assembly Length:1.5 m
-
Thread Size:M8
-
Shielded:Yes
-
Jacket Material:PVC
-
Number of Positions:4
-
Cable Assembly Type:M8 Pigtail
-
Connector Color (End A):Black
-
Housing Material:PA66+25GF
-
Connector Type (End A):M8 Plug
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is T4061210004-003 RoHS compliant?
Yes, T4061210004-003 is RoHS compliant.
What is the lead time for T4061210004-003?
The standard lead time for T4061210004-003 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
21 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
25
$15.10
50
$11.32
75
$10.57
100 +
$10.36
Click for Quote
Log in
to unlock special pricing