- Home ›
- All Products›
- T4061210003-003
T4061210003-003
TE Connectivity / AMP Brand
M8 CABLE RA M 1.5M 3POS PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE RA M 1.5M 3POS PVC CABLE
Search Keywords: T4061210003003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4061210003-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
M8/M12 Application Type:Sensor/Actuator
-
Number of Positions:3
-
Thread Size:M8
-
Shielded:Yes
-
Connector Color (End A):Black
-
Housing Material:PA66+25GF
-
Cable Assembly Type:M8 Pigtail
-
Cable Assembly Length:1.5 m
-
Jacket Material:PVC
-
Connector Type (End A):M8 Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$12.62
50
$9.46
75
$8.83
100 +
$8.66
Click for Quote
Log in
to unlock special pricing