- Home ›
- All Products›
- T4061110004-007
T4061110004-007
TE Connectivity / AMP Brand
M8 CABLE ST M 10M 4POS PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE ST M 10M 4POS PVC CABLE
Search Keywords: T4061110004007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4061110004-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Sensor/Actuator
-
Number of Positions:4
-
Shielded:Yes
-
Connector Color (End A):Black
-
Housing Material:PA66+25GF
-
Jacket Material:PVC
-
Connector Type (End A):M8 Plug
-
Cable Assembly Type:M8 Pigtail
-
Cable Assembly Length:10 m
-
Thread Size:M8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2
$28.12
6
$26.31
10
$25.09
26
$24.34
50
$23.30
100
$21.34
250 +
$20.77
Click for Quote
Log in
to unlock special pricing