- Home ›
- All Products›
- T4052426004-004
T4052426004-004
TE Connectivity / AMP Brand
RPC-M8-4FR-3.0-M12-4MR-PUR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M8-4FR-3.0-M12-4MR-PUR
Search Keywords: T4052426004004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4052426004-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Packaging Method:Box
-
Field Serviceable:Yes
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Operating Voltage:30 VAC, 30 VDC
-
Wire Size:24 AWG, .25 mm²
-
Housing Material:GF Nylon
-
Cable Color:Gray
-
Wire Color (Base):Brown-White-Blue-Black
-
Contact Current Rating (Max):3 A
-
Jacket Material:PUR
-
Connector Type (End A):M8 Socket
-
Cable Assembly Type:M8 to M12
-
Number of Positions:4
-
Cable Assembly Length:3 m
-
Outside Cable Diameter:5 mm
-
Thread Size:M8 x M12
-
Connector Color (End B):Black
-
Connector Type (End B):M12 Plug
-
Connector Color (End A):Black
-
Shielded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
19
$21.10
38
$15.82
57
$14.77
75 +
$14.47
Click for Quote
Log in
to unlock special pricing