- Home ›
- All Products›
- T4052416003-007
T4052416003-007
TE Connectivity / AMP Brand
RPC-M8-3FR-10.0-M12-3MR-PVC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M8-3FR-10.0-M12-3MR-PVC
Search Keywords: T4052416003007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4052416003-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Field Serviceable:Yes
-
Packaging Method:Box
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:24 AWG, .25 mm²
-
Operating Voltage:60 VAC, 60 VDC
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Cable Color:Black
-
Wire Color (Base):Brown, Blue, Black
-
Shielded:No
-
Connector Type (End B):M12 Plug
-
Contact Current Rating (Max):3 A
-
Connector Color (End B):Black
-
Jacket Material:PVC
-
Housing Material:GF Nylon
-
Connector Color (End A):Black
-
Cable Assembly Type:M8 to M12
-
Thread Size:M8 x M12
-
Cable Assembly Length:10 m
-
Outside Cable Diameter:4.5 mm
-
Connector Type (End A):M8 Socket
-
Number of Positions:3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$21.91
5
$20.50
10
$19.55
25
$18.97
50
$18.42
100
$16.63
250 +
$16.19
Click for Quote
Log in
to unlock special pricing