- Home ›
- All Products›
- T4052415004-003
T4052415004-003
TE Connectivity / AMP Brand
RPC-M8-4FR-1.5-M12-4MS-PVC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M8-4FR-1.5-M12-4MS-PVC
Search Keywords: T4052415004003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4052415004-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Field Serviceable:Yes
-
Packaging Method:Box
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:30 VAC, 30 VDC
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Wire Size:24 AWG, .25 mm²
-
Number of Positions:4
-
Shielded:No
-
Connector Type (End A):M8 Socket
-
Cable Color:Black
-
Jacket Material:PVC
-
Connector Color (End A):Black
-
Cable Assembly Length:1.5 m
-
Housing Material:GF Nylon
-
Thread Size:M8 x M12
-
Cable Assembly Type:M8 to M12
-
Outside Cable Diameter:4.5 mm
-
Connector Color (End B):Black
-
Wire Color (Base):Brown-White-Blue-Black
-
Contact Current Rating (Max):3 A
-
Connector Type (End B):M12 Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$16.82
50
$12.62
75
$11.77
100 +
$11.54
Click for Quote
Log in
to unlock special pricing