Image is representational - see mfr. specs

RPC-M8-3FR-1.0-M12-3MS-PVC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M8-3FR-1.0-M12-3MS-PVC
Search Keywords: T4052415003002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4052415003-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Conductor Material:
    Copper Alloy
  • Field Serviceable:
    Yes
  • Packaging Method:
    Box
  • M8/M12 Application Type:
    Sensor/Actuator
  • Operating Voltage:
    60 VAC, 60 VDC
  • Wire Size:
    24 AWG, .25 mm²
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Jacket Material:
    PVC
  • Number of Positions:
    3
  • Housing Material:
    GF Nylon
  • Contact Current Rating (Max):
    3 A
  • Cable Assembly Type:
    M8 to M12
  • Connector Type (End B):
    M12 Plug
  • Cable Assembly Length:
    1 m
  • Wire Color (Base):
    Brown, Blue, Black
  • Thread Size:
    M8 x M12
  • Outside Cable Diameter:
    4.5 mm
  • Shielded:
    No
  • Cable Color:
    Black
  • Connector Type (End A):
    M8 Socket
  • Connector Color (End A):
    Black
  • Connector Color (End B):
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
21 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
38
$19.63
75
$12.24
113
$9.65
150 +
$9.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!