- Home ›
- All Products›
- T4052326004-005
TE Connectivity / AMP Brand
T4052326004-005
RPC-M8-4FS-5.0-M12-4MR-PUR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RPC-M8-4FS-5.0-M12-4MR-PUR
Search Keywords: T4052326004005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4052326004-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
Packaging Method:Box
-
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Wire Size:24 AWG, .25 mm²
-
Operating Voltage:30 VAC, 30 VDC
-
Housing Material:GF Nylon
-
Jacket Material:PUR
-
Connector Color (End A):Black
-
Cable Assembly Length:5 m
-
Cable Color:Gray
-
Number of Positions:4
-
Shielded:No
-
Outside Cable Diameter:5 mm
-
Connector Type (End A):M8 Socket
-
Thread Size:M8 x M12
-
Connector Type (End B):M12 Plug
-
Wire Color (Base):Brown-White-Blue-Black
-
Contact Current Rating (Max):3 A
-
Connector Color (End B):Black
-
Cable Assembly Type:M8 to M12
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is T4052326004-005 RoHS compliant?
Yes, T4052326004-005 is RoHS compliant.
What is the lead time for T4052326004-005?
The standard lead time for T4052326004-005 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
13
$29.35
25
$22.89
38
$21.08
50 +
$20.66
Click for Quote
Log in
to unlock special pricing