- Home ›
- All Products›
- T4052213004-006
T4052213004-006
TE Connectivity / AMP Brand
RPC-M8-4MR-7.0-M8-4FS-PVC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M8-4MR-7.0-M8-4FS-PVC
Search Keywords: T4052213004006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4052213004-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
Operating Voltage:30 VAC, 30 VDC
-
Wire Size:24 AWG, .25 mm²
-
Thread Size:M8 x M8
-
Connector Color (End A):Black
-
Cable Assembly Type:M8
-
Shielded:No
-
Outside Cable Diameter:4.5 mm
-
Cable Color:Black
-
Connector Type (End B):M8 Socket
-
Connector Color (End B):Black
-
Connector Type (End A):M8 Plug
-
Number of Positions:4
-
Jacket Material:PVC
-
Cable Assembly Length:7 m
-
Contact Current Rating (Max):3 A
-
Wire Color (Base):Brown, White, Blue, Black
-
Housing Material:GF Nylon
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$29.96
25
$23.37
38
$21.52
50 +
$21.09
Click for Quote
Log in
to unlock special pricing