- Home ›
- All Products›
- T4051420004-003
T4051420004-003
TE Connectivity / AMP Brand
M8 CABLE RA FEMALE 1.5M 4P PUR CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE RA FEMALE 1.5M 4P PUR CABLE
Search Keywords: T4051420004003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4051420004-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Conductor Material:Copper Alloy
-
Operating Voltage:30 VAC
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:24 AWG, .25 mm²
-
Jacket Material:PUR
-
Wire Color (Base):Brown, White, Blue, Black
-
Connector Color (End A):Black
-
Shielded:No
-
Housing Material:Nylon
-
Number of Positions:4
-
Contact Current Rating (Max):3 A
-
Cable Assembly Length:1.5 m
-
Cable Assembly Type:M8 Pigtail
-
Cable Color:Gray
-
Thread Size:M8
-
Connector Type (End A):M8 Socket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$11.60
50
$8.70
75
$8.12
100 +
$7.96
Click for Quote
Log in
to unlock special pricing