- Home ›
- All Products›
- T4051410003-002
T4051410003-002
TE Connectivity / AMP Brand
M8 CABLE RA FEMALE 1.0M 3P PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE RA FEMALE 1.0M 3P PVC CABLE
Search Keywords: T4051410003002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4051410003-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Operating Voltage:60 VAC
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:24 AWG, .25 mm²
-
Number of Positions:3
-
Wire Color (Base):Brown, Blue, Black
-
Contact Current Rating (Max):3 A
-
Cable Assembly Length:1 m
-
Shielded:No
-
Housing Material:Nylon
-
Connector Color (End A):Black
-
Connector Type (End A):M8 Socket
-
Cable Color:Black
-
Cable Assembly Type:M8 Pigtail
-
Thread Size:M8
-
Jacket Material:PVC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$8.25
30
$6.70
100
$6.40
250
$5.88
500
$5.60
1,000
$5.19
2,500
$4.79
5,000 +
$4.47
Click for Quote
Log in
to unlock special pricing