Image is representational - see mfr. specs

M8 CABLE RA MALE 7M 4P PUR CABLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
M8 CABLE RA MALE 7M 4P PUR CABLE
Search Keywords: T4051220004006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4051220004-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • M8/M12 Application Type:
    Sensor/Actuator
  • Operating Voltage:
    30 VAC
  • Conductor Material:
    Copper Alloy
  • Wire Size:
    24 AWG, .25 mm²
  • Shielded:
    No
  • Cable Assembly Type:
    M8 Pigtail
  • Housing Material:
    Nylon
  • Connector Color (End A):
    Black
  • Connector Type (End A):
    M8 Plug
  • Thread Size:
    M8
  • Jacket Material:
    PUR
  • Cable Color:
    Gray
  • Number of Positions:
    4
  • Contact Current Rating (Max):
    3 A
  • Wire Color (Base):
    Brown, White, Blue, Black
  • Cable Assembly Length:
    7 m
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
13
$22.75
25
$17.75
38
$16.34
50 +
$16.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!