- Home ›
- All Products›
- T4051220003-005
T4051220003-005
TE Connectivity / AMP Brand
M8 CABLE RA MALE 5M 3P PUR CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE RA MALE 5M 3P PUR CABLE
Search Keywords: T4051220003005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4051220003-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Operating Voltage:60 VAC
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:24 AWG, .25 mm²
-
Wire Color (Base):Brown, Blue, Black
-
Shielded:No
-
Connector Type (End A):M8 Plug
-
Cable Assembly Length:5 m
-
Housing Material:Nylon
-
Thread Size:M8
-
Cable Assembly Type:M8 Pigtail
-
Number of Positions:3
-
Contact Current Rating (Max):3 A
-
Jacket Material:PUR
-
Connector Color (End A):Black
-
Cable Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
19
$16.74
38
$12.55
57
$11.72
75 +
$11.48
Click for Quote
Log in
to unlock special pricing