- Home ›
- All Products›
- T4051210004-004
T4051210004-004
TE Connectivity / AMP Brand
M8 CABLE RA MALE 3M 4P PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE RA MALE 3M 4P PVC CABLE
Search Keywords: T4051210004004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4051210004-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Operating Voltage:30 VAC
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:24 AWG, .25 mm²
-
Wire Color (Base):Brown, White, Blue, Black
-
Housing Material:Nylon
-
Shielded:No
-
Contact Current Rating (Max):3 A
-
Thread Size:M8
-
Connector Color (End A):Black
-
Number of Positions:4
-
Jacket Material:PVC
-
Cable Assembly Type:M8 Pigtail
-
Cable Color:Black
-
Cable Assembly Length:3 m
-
Connector Type (End A):M8 Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$12.20
50
$9.15
75
$8.54
100 +
$8.37
Click for Quote
Log in
to unlock special pricing