- Home ›
- All Products›
- T4051120004-002
T4051120004-002
TE Connectivity / AMP Brand
M8 CABLE ST MALE 1.0M 4P PUR CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE ST MALE 1.0M 4P PUR CABLE
Search Keywords: T4051120004002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4051120004-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:30 VAC
-
Conductor Material:Copper Alloy
-
Wire Size:24 AWG, .25 mm²
-
Connector Color (End A):Black
-
Shielded:No
-
Cable Assembly Type:M8 Pigtail
-
Thread Size:M8
-
Connector Type (End A):M8 Plug
-
Cable Color:Gray
-
Contact Current Rating (Max):3 A
-
Cable Assembly Length:1 m
-
Number of Positions:4
-
Wire Color (Base):Brown, White, Blue, Black
-
Housing Material:Nylon
-
Jacket Material:PUR
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$9.44
30
$7.67
100
$7.33
250
$6.73
500
$6.41
1,000
$5.93
2,500
$5.42
5,000 +
$5.13
Click for Quote
Log in
to unlock special pricing