- Home ›
- All Products›
- T4051110003-007
T4051110003-007
TE Connectivity / AMP Brand
M8 CABLE ST MALE 10M 3P PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE ST MALE 10M 3P PVC CABLE
Search Keywords: T4051110003007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4051110003-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Operating Voltage:60 VAC
-
Wire Size:24 AWG, .25 mm²
-
Cable Assembly Type:M8 Pigtail
-
Shielded:No
-
Number of Positions:3
-
Cable Assembly Length:10 m
-
Housing Material:Nylon
-
Jacket Material:PVC
-
Thread Size:M8
-
Contact Current Rating (Max):3 A
-
Connector Type (End A):M8 Plug
-
Cable Color:Black
-
Wire Color (Base):Brown, Blue, Black
-
Connector Color (End A):Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$16.67
10
$15.60
26
$14.43
50
$14.40
100
$13.20
250
$12.66
500 +
$11.75
Click for Quote
Log in
to unlock special pricing