- Home ›
- All Products›
- T4051110003-003
T4051110003-003
TE Connectivity / AMP Brand
M8 CABLE ST MALE 1.5M 3P PVC CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M8 CABLE ST MALE 1.5M 3P PVC CABLE
Search Keywords: T4051110003003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4051110003-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Operating Voltage:60 VAC
-
Wire Size:24 AWG, .25 mm²
-
Housing Material:Nylon
-
Wire Color (Base):Brown, Blue, Black
-
Connector Color (End A):Black
-
Number of Positions:3
-
Shielded:No
-
Cable Assembly Type:M8 Pigtail
-
Jacket Material:PVC
-
Cable Assembly Length:1.5 m
-
Contact Current Rating (Max):3 A
-
Thread Size:M8
-
Connector Type (End A):M8 Plug
-
Cable Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$8.60
30
$6.98
100
$6.67
250
$6.12
500
$5.84
1,000
$5.41
2,500
$5.00
5,000 +
$4.67
Click for Quote
Log in
to unlock special pricing