Available Replacements
较旧等效项
1-2120954-1 1-2120954-1 TE Connectivity / AMP Brand Conn Automotive
1-2120954-1

TE Connectivity / AMP Brand

In Stock: 105

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4011008041-000

Circular Connector - Plug - Male Pins - 4 Positions - Shell Size M8 - Threaded - 3A 30V - IP67 - Screw Termination - Free Hang ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Circular Connector - Plug - Male Pins - 4 Positions - Shell Size M8 - Threaded - 3A 30V - IP67 - Screw Termination - Free Hanging (In-Line) Mounting.
Search Keywords: T4011008041000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4011008041-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces T4011008041-000?
The recommended replacement for T4011008041-000 is 1-2120954-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4011008041-000 RoHS compliant?
Yes, T4011008041-000 is RoHS compliant.
What is the lead time for T4011008041-000?
The standard lead time for T4011008041-000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.01
25
$6.54
50
$6.45
100
$6.29
250
$6.25
500
$6.24
1,000 +
$6.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!