- Home ›
- All Products›
- T3920102001-000
T3920102001-000
TE Connectivity / AMP Brand
SKT10-20SC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SKT10-20SC
Search Keywords: T3920102001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T3920102001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$2.36
100
$1.92
250
$1.75
500
$1.62
1,000
$1.53
2,500
$1.49
5,000
$1.45
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing