- Home ›
- All Products›
- T3229250402-000
T3229250402-000
TE Connectivity / AMP Brand
DLX-25-4KPM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DLX-25-4KPM
Search Keywords: T3229250402000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T3229250402-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Number of Positions:4
-
Sealable:Yes
-
Primary Product Color:Natural
-
Primary Product Material:Nylon
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$7.14
30
$5.80
100
$5.54
250
$5.09
500
$4.68
1,000
$4.22
2,500
$3.86
5,000 +
$3.49
Click for Quote
Log in
to unlock special pricing