- Home ›
- All Products›
- T3229200202-000
T3229200202-000
TE Connectivity / AMP Brand
DLX-20-KPM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DLX-20-KPM
Search Keywords: T3229200202000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T3229200202-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Primary Product Color:Natural
-
Number of Positions:1
-
Primary Product Material:Nylon
-
Sealable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.52
50
$2.96
250
$2.63
500
$2.41
1,000
$2.14
2,500
$1.96
5,000
$1.75
7,500 +
$1.72
Click for Quote
Log in
to unlock special pricing