- Home ›
- All Products›
- T3166320111-000
T3166320111-000
TE Connectivity / AMP Brand
BLIND-32-PM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BLIND-32-PM
Search Keywords: T3166320111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T3166320111-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Primary Product Color:Gray
-
Primary Product Material:PA66
-
Operating Temperature (Max):100 °C, 212 °F
-
Sealable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$1.589
250
$1.239
500
$1.134
1,000
$1.007
2,500
$0.905
5,000
$0.808
7,500
$0.806
10,000 +
$0.797
Click for Quote
Log in
to unlock special pricing