- Home ›
- All Products›
- T2300104101-000
T2300104101-000
TE Connectivity / AMP Brand
HVEC-010-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HVEC-010-M
Search Keywords: T2300104101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2300104101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Positions:10
-
Sealable:No
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp Terminal
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Circuit Application:Power & Signal
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$12.45
25
$11.29
50
$10.53
100
$9.73
250
$8.73
500
$7.82
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing