- Home ›
- All Products›
- T2196501095-001
T2196501095-001
TE Connectivity / AMP Brand
HCM650-MC-95
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HCM650-MC-95
Search Keywords: T2196501095001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2196501095-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Contact Termination Area Plating Material:Silver
-
Contact Current Rating (Max):350 A
-
Contact Retention Type within Housing:Holder
-
Circuit Application:Power
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Silver
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Base Material:Copper
-
Termination Method to Wire & Cable:Crimp
-
Contact Resistance:1 mΩ
-
Discrete Wire Type:Solid or Stranded
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:000 AWG, 95 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
6
$174.81
12
$107.58
18
$85.16
24 +
$83.46
Click for Quote
Log in
to unlock special pricing