- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2193502070-000
T2193502070-000
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 2-(4AWG/0)AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Contact SKT Crimp ST Cable Mount 2-(4AWG/0)AWG
Search Keywords: T2193502070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2193502070-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:2-(4/0) AWG
-
Contact Material:Copper3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$51.62
8
$47.30
16
$45.86
32
$44.42
56
$43.25
104
$41.96
256 +
$40.10
Click for Quote
Log in
to unlock special pricing