Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T2193501095-000

Contact PIN Crimp ST Cable Mount 2-(4AWG/0)AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 2-(4AWG/0)AWG
Search Keywords: T2193501095000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T2193501095-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Contact Type: Power3468
Gender: PIN3470
Wire Size: 2-(4/0) AWG
Contact Material: Copper3465
Contact Plating: Silver3466
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2193501095-000 RoHS compliant?
Yes, T2193501095-000 is RoHS compliant.
What is the lead time for T2193501095-000?
The standard lead time for T2193501095-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.27
8
$54.28
16
$52.62
32
$50.96
56
$49.61
104
$48.12
256 +
$45.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!