- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2192502070-000
T2192502070-000
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 2-(2AWG/0)AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Contact SKT Crimp ST Cable Mount 2-(2AWG/0)AWG
Search Keywords: T2192502070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2192502070-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:2-(2/0) AWG
-
Contact Material:Copper3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$59.59
5
$59.44
10
$44.58
15
$41.61
20 +
$40.78
Click for Quote
Log in
to unlock special pricing