- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2120422201-000
TE Connectivity / AMP Brand
T2120422201-000
Conn Rectangular Pin Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2120422201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:N/A
-
Termination Method:Screw3725
-
Number of Contacts:42
-
Maximum Voltage Rating:6903716V/2503716V
-
Maximum Current Rating:(40/10)/Contact A
-
Operating Temperature:-40 to 125 °C