Image is representational - see mfr. specs

HK6/36-042-M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HK6/36-042-M
Search Keywords: T2120422101000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T2120422101-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Product Type:
    Insert
  • Wire Size:
    18 – 10 AWG, 26 – 14 AWG
  • Number of Positions:
    42
  • Contact Insert Pole Configuration:
    42+PE
  • Termination Method to Wire & Cable:
    Screw Terminal
  • Contact Type:
    Pin
  • Sealable:
    No
  • Circuit Application:
    Power & Signal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
Order Increment:
5
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
15
$16.84
30
$12.63
45
$11.79
60 +
$11.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!