- Home ›
- All Products›
- T2120043101-000
T2120043101-000
TE Connectivity / AMP Brand
HK4/0-004-M, WITH CROSS SCREW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HK4/0-004-M, WITH CROSS SCREW
Search Keywords: T2120043101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2120043101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Sealable:No
-
Contact Type:Pin
-
Number of Positions:4
-
Termination Method to Wire & Cable:Screw Terminal
-
Circuit Application:Power & Signal
-
Pole Configuration:4
-
Rectangular Connector Insert Type:Contact Insert
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
Order Increment:
5
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
15
$28.26
30
$21.20
45
$19.79
60 +
$19.39
Click for Quote
Log in
to unlock special pricing