- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2113000201-000
T2113000201-000
TE Connectivity / AMP Brand
HMN-RJ45-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HMN-RJ45-F
Search Keywords: T2113000201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2113000201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Sealable:No
-
Circuit Application:Signal
-
Product Type:Contact Insert
-
Pole Configuration:8
-
Number of Positions:8
-
Contact Current Rating (Max):1 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
12
$11.84
36
$10.95
60
$10.93
108
$10.49
252
$9.65
504
$9.00
1,008 +
$8.24
Click for Quote
Log in
to unlock special pricing