- Home ›
- All Products›
- T2111502201-000
T2111502201-000
TE Connectivity / AMP Brand
HMN-025-F 26-50
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HMN-025-F 26-50
Search Keywords: T2111502201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111502201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Wire Size:28 – 20 AWG
-
Number of Positions:25
-
Sealable:No
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp Terminal
-
Circuit Application:Power & Signal
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
42
$15.71
83
$9.78
124
$7.77
165 +
$7.62
Click for Quote
Log in
to unlock special pricing