- Home ›
- All Products›
- T2111322201-000
T2111322201-000
TE Connectivity / AMP Brand
HMN-HD1-32-F,8.45
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HMN-HD1-32-F,8.45
Search Keywords: T2111322201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111322201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Wire Size:30 – 22 AWG, .05 – .35 mm²
-
Contact Current Rating (Max):2.2 A
-
Circuit Application:Signal
-
Number of Positions:32
-
Termination Method to Wire & Cable:Crimp
-
Primary Product Material:PBT
-
Rectangular Connector Insert Type:Insert for Contacts
-
Contact Type:Receptacle
-
Pole Configuration:32
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
50
$23.98
100
$14.76
150
$11.69
200 +
$11.45
Click for Quote
Log in
to unlock special pricing