- Home ›
- All Products›
- T2111322101-000
T2111322101-000
TE Connectivity / AMP Brand
HMN-HD1-32-M,8.45
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HMN-HD1-32-M,8.45
Search Keywords: T2111322101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111322101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Circuit Application:Signal
-
Contact Current Rating (Max):2.2 A
-
Number of Positions:32
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:30 – 22 AWG, .05 – .35 mm²
-
Primary Product Material:PBT
-
Primary Product Color:Gray
-
Pole Configuration:32
-
Rectangular Connector Insert Type:Insert for Contacts
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$14.88
30
$13.77
50
$13.73
100
$13.18
250
$12.13
500
$11.32
1,000 +
$10.36
Click for Quote
Log in
to unlock special pricing