- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2111092201-000
T2111092201-000
TE Connectivity / AMP Brand
HMN-009-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HMN-009-F
Search Keywords: T2111092201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111092201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Contact Insert
-
Contact Type:Crimp
-
Contact Current Rating (Max):5 A
-
Number of Positions:9
-
Pole Configuration:9
-
Sealable:No
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
You may purchase all in-stock quantity of 13
Stock lot only:
13
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$35.398
40
$32.180
60
$25.470
80 +
$24.960
Click for Quote
Log in
to unlock special pricing